TE Connectivity THS15150RJ
Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 150Ohm +/-5% 8W
Mfr. Part #: THS15150RJ / RS Stock #: 70288912
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
200
$2.05
10000
$2.01
20000
$1.94
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
3-1879074-0
Element Material
Wirewound
Package Type
Aluminum Housed
Power Rating
8 W
Resistance
150 Ohms
Resistance Range
0 to 999 Ohms
Termination
Solder Lugs
Tolerance
5 %
Overview
15W aluminum housed wirewound power resistors - THS15 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminum housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminum housing to a specified heatsink. Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and diskharging, crowbar, filters and general electrical machinery.
TE Connectivity THS series power resistors encapsulated in a silver aluminum housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminum housing to a specified heatsink. Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and diskharging, crowbar, filters and general electrical machinery.