TE Connectivity TE1500B22RJ

Image may be a representation.
See specs for product details.
TE Series Solder Lug Panel Mount Resistor; 22Ohms +/-5% 1500W
Manufacturer #: TE1500B22RJ
Allied Stock #: 70288874

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$64.817 (Each)
1 $64.817
3 $48.616
5 $45.367
15 $40.827
Availability

0 can ship immediately.

39 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Material, Element : Wirewound
Power Rating : 1500 W
Resistance : 22 Ohms
Series : TE Series
Termination : Solder Lugs
Tolerance : ±5 %

Overview

High Power Wire Wound Resistor TE Series 1500W
The TE series from TE Connectivity provides a high-power resistive solution for railway applications. With a mullite coating, these wire wound resistors offer a 1500W power rating. Featuring flameproof construction, a corrugated ribbon element allows for rapid cooling. Suitable applications include large electrical and production machinery, motor start/stop cycles, equipment diskharge, load test simulation and dynamic braking.

Product Added to Cart
TE Connectivity
TE Series Solder Lug Panel Mount Resistor; 22Ohms +/-5% 1500W
Allied Stock #: 70288874
Mfr's Part #: TE1500B22RJ
$64.817 Each
Quantity added: