TE Connectivity T92S7A22-240
Relay, E-Mech, Power, DPST-NO, Cur-Rtg 30A, Ctrl-V 220/240AC, Vol-Rtg 120/277AC
Mfr. Part #: T92S7A22-240 / RS Stock #: 70198634
Price
Qty.
Standard Price
1
$11.77
Additional Inventory
Manufacturer Lead Time:
22 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1393212-5
Coil Voltage
110 VAC ; 115 VAC ; 120 VAC ; 125 VAC
Contact Current Rating
30 A
Contact Form
DPST-NO
Contact Material
Silver Cadmium Oxide
Contact Voltage Rating
300 VAC
Control Voltage
120 V
Current Rating
30 A
Function
Monostable
Mounting Type
Panel Mount
Number of Pins
8
Primary Type
Power Relays
Product Header
T92 Series Two-Pole AC Relays
Relay Type
General Purpose
Standards
UL ; CSA ; VDE
Termination
QC Tabs
Voltage Rating
600 V
Overview
T92 Series General Purpose Industrial PCB Relay, 30 A Current Rating, 220/240 VAC Input Voltage
UL Class F coil insulation classification
Monostable coil magnetic system.
Monostable coil magnetic system.