TE Connectivity T92S11D22-12

Image may be a representation.
See specs for product details.
Signal Relays; PCB; Panel Mount; 30A; DPST; Ctrl V 12DC; Vol Ratg 120/277AC
Manufacturer #: T92S11D22-12
Allied Stock #: 70198630

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$11.62 (Each)
1 $11.62
25 $11.39
50 $10.51
Availability

343 can ship immediately.

600 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 9-1393211-3
Contact Form : DPDT
Current Rating : 30 A
Dimensions : 2.060" L x 1.359" W x 1.209" H (Appro x .)
Function : General Purpose
Material, Contact : Silver Cadmium Oxide
Mounting Type : Panel Mount
Number of Pins : 8
Product Header : T92 Series Two-Pole DC Relays
Relay Type : Electromechanical Relay
Series : T92 Series
Standards : UL ; CSA ; VDE
Termination : QC Tabs
Voltage Rating : 600 VAC
Voltage, Control : 12 VDC

Overview

T92 Series General Purpose Industrial PCB Relay, 30 A Current Rating, 12 VDC Input Voltage

  • UL Class F coil insulation classification
    Monostable coil magnetic system.

  • Product Added to Cart
    TE Connectivity
    Signal Relays; PCB; Panel Mount; 30A; DPST; Ctrl V 12DC; Vol Ratg 120/277AC
    Allied Stock #: 70198630
    Mfr's Part #: T92S11D22-12
    $11.620 Each
    Quantity added: