TE Connectivity T90N1D12-24

Image may be a representation.
See specs for product details.
Relay; E-Mech; Power; SPST-NO; 30A; Ctrl-V 24DC; Vol-Rtg 240AC; PCB Mnt; T90N1D12-24
Manufacturer #: T90N1D12-24
Allied Stock #: 70199400

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.73 (Each)
1 $3.73
10 $3.39
100 $3.22
500 $2.96
1000 $2.76
Availability

59 can ship immediately.

30 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : T90N1D12-24
Contact Form : SPST-NO
Current Rating : 30 A
Dimensions : 1.201" L x 0.949" W x 0.665" H (Appro x .)
Function : Power
Material, Contact : Silver Cadmium Oxide
Mounting Type : Through Hole
Product Header : T90 Series Printed Circuit Board Power DC Relays
Relay Type : Electromechanical Relay
Series : T90 Series
Standards : UL, CSA, RoHS
Termination : PCB
Voltage Rating : 240 VAC
Voltage, Control : 24 VDC

Overview

T90 Series General Purpose Industrial PCB Relay, 30 A Current Rating, 24 VDC Input Voltage

  • UL Class F coil insulation classification
    Monostable coil magnetic system.

  • Product Added to Cart
    TE Connectivity
    Relay; E-Mech; Power; SPST-NO; 30A; Ctrl-V 24DC; Vol-Rtg 240AC; PCB Mnt; T90N1D12-24
    Allied Stock #: 70199400
    Mfr's Part #: T90N1D12-24
    $3.730 Each
    Quantity added: