TE Connectivity T77S1D10-24
Relay, E-Mech, SPST-NO, 10A, Ctrl-V 24DC, Vol-Rtg 250/30AC/DC,
Mfr. Part #: T77S1D10-24 / RS Stock #: 70198735
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.34
10
$3.24
25
$3.17
50
$3.11
100
$3.04
250
$2.94
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1-1393194-0
Coil Voltage
24 VDC
Contact Current Rating
10 A
Contact Form
SPST-NO
Contact Material
Silver Alloy
Contact Voltage Rating
300 VAC
Control Voltage
24 V
Current Rating
10 A
Function
Monostable
Mounting Type
PCB - Thru Hole
Primary Type
Power Relays
Product Header
T77 Series Miniature DC Relays
Relay Type
General Purpose
Standards
UL ; CSA ; RoHS
Termination
PCB - Thru Hole
Voltage Rating
380 V
Overview
Miniature PCB Relay T77: 3 to 10A rating. Small size. Creepage spacings of 6.5mm between coil and contacts. 4,000Vrms coil to contact dielectric strength. UL Class F approved insulation system.