TE Connectivity T4145535041-001

Image may be a representation.
See specs for product details.
Circular Metric Connectors; M12 R/A F PNL STAMPED PIN D-CODE 4P SHLD
Mfr. Part#: T4145535041-001
Allied Stock#: 71094801

RoHS Exempt Product

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$12.39 (Each)
1 $12.39
2 $11.90
10 $11.16
50 $10.40
100 $9.29
Availability

20 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Connector Style : Receptacle
Gender : Socket
Material, Insulation : Polyamide GF
Material, Shell : Brass
Number of Positions : 4
Primary Type : Standard Circular Metal
Series : M12,M12 Connector,M12 PCB/Panel Mount Series
Shell Size : 12
Shell Type : Metal
Temperature Range : 40 – 85 °C

Overview

TE Connectivity’s (TE) M8/M12 panel mount connectors are designed for safe and reliable communication. With a broad portfolio and many configurations, the M8/M12 panel mount product range offers maximum design flexibility and cost-efficiency for PCB boards. As part of TE’s extensive range of connectors, the M8/M12 connector system helps establish safe, reliable and efficient communication in nearly all industrial environments.

Features:

  • Allow for maximum design flexibility for PCBs with broad portfolio and many configurations
  • Offer ruggedized, cost-effective connections for use in harsh industrial environments
  • Accelerate your Go-To-Market time with short lead-times
  • Achieve time-savings with field-installable installation
  • Help extend the lifetime and durability of equipment

  • Product Added to Cart
    TE Connectivity
    Circular Metric Connectors; M12 R/A F PNL STAMPED PIN D-CODE 4P SHLD
    Allied Stock #: 71094801
    Mfr's Part #: T4145535041-001
    $12.390 Each
    Quantity added: