TE Connectivity T4110002042-000

Image may be a representation.
See specs for product details.
M12; FEMALE; STRAIGHT; A CODE; 4P; PG9; SILVER
Mfr. Part#: T4110002042-000
Allied Stock#: 70981022

RoHS Exempt Product

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$2.77 (Each)
100 $2.77
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Contact Plating : Silver
Gender : Female
IP Rating : IP67
Material, Body : Polyamide 66 GF25
Material, Shell : PBT
Mating Type : Female
Mounting Type : Straight
Number of Contacts : 4
Primary Type : M Series
Series : M8/M12 Connector System Series
Temperature, Operating, Range : -40 – 85
Termination : Screw
Type : Socket
Voltage Rating : 250VAC

Overview

TE Connectivity M8/M12 Connector System Series – Value Lines:

TE Connectivity’s M8/M12 Connector System provides one complete solution to safely and reliably ensure efficient communication in industrial environments and decrease downtime. The M8/M12 connector system for machine industrial automation and control applications allows the reliable communication in industrial environments. Our connector solution includes an extensive connector range of PCB headers, cable assemblies and IO boxes, and provides users with a future-proof interface that supports higher bandwidth needs of up to 10 Gb/s. Our full range of IP65 and IP67 shielded and unshielded M8/M12 connectors and cable assemblies are easy to install help decrease downtime and increase production efficiency.

Features:

  • X-coded connectors support higher bandwidth needs of up to 10 Gb/s
  • A,B,D,X,S,T coding available
  • Easily installable connector system
  • Environment protection IP67 and IP68
  • Connector ranges include male and female connectors in 2, 3, 4, 5, 8 and 12 positions and Y Connectors
  • All connectors also available with silver plated contacts for higher conductivity
  • Alternative mount arrangements for solder cup or PCB
  • Panel Mount and distribution version available
  • Shield reliable
  • Quick and secure connection
  • Backwards compatible
  • Reduce downtime in harsh environments with reliable industry standard solution that includes quick turn, prototype cable assemblies
  • Decrease installation and tooling costs with error-free field installable connectors
  • Can extend the life of your equipment with M8/M12 connectors that are reliable in a wide variety of applications and harsh environments
  • Supports higher bandwidth needs – meeting the requirements of up to 10 Gb/s
  • Full solution offering including customized and general market cable assemblies enables 1-stopshopping and reduced TCO

    Applications:
  • Industrial automation
  • Automobile manufacturing
  • Machine tools
  • Semiconductor manufacturing
  • Factory automation machines
  • Manufacturing
  • Vision systems
  • Food and beverage industry

  • Product Added to Cart
    TE Connectivity
    M12; FEMALE; STRAIGHT; A CODE; 4P; PG9; SILVER
    Allied Stock #: 70981022
    Mfr's Part #: T4110002042-000
    $2.770 Each
    Quantity added: