TE Connectivity T4073014031-001

Image may be a representation.
See specs for product details.
Circular Metric Connectors; M8.FMLE.PNLFRONT.3POS.STR WIRE
Mfr. Part#: T4073014031-001
Allied Stock#: 71094773

RoHS Exempt Product

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$9.830 (Each)
1 $9.830
2 $9.430 (Save 4%)
10 $8.850 (Save 10%)
50 $8.260 (Save 16%)
100 $7.370 (Save 25%)
Availability

25 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Connector Style : Receptacle
Current Rating : 3 A
Gender : Female
Material, Insulation : Polyamide 67 GF30
Material, Seal : Silicone
Material, Shell : Nickel Plated Copper Alloy
Number of Positions : 3
Package Quantity : 1
Primary Type : Standard Circular Metal
Series : Industrial RJ45,M8,M8 Connector Series
Shell Size : 12.6
Shell Type : Metal
Temperature Range : 40 – 85 °C
Type : IP67
Voltage, Operating : 60 VAC

Overview

TE Connectivity’s (TE) M8/M12 panel mount connectors are designed for safe and reliable communication. With a broad portfolio and many configurations, the M8/M12 panel mount product range offers maximum design flexibility and cost-efficiency for PCB boards. As part of TE’s extensive range of connectors, the M8/M12 connector system helps establish safe, reliable and efficient communication in nearly all industrial environments.

Features:

  • Allow for maximum design flexibility for PCBs with broad portfolio and many configurations
  • Offer ruggedized, cost-effective connections for use in harsh industrial environments
  • Accelerate your Go-To-Market time with short lead-times
  • Achieve time-savings with field-installable installation
  • Help extend the lifetime and durability of equipment

  • Product Added to Cart
    TE Connectivity
    Circular Metric Connectors; M8.FMLE.PNLFRONT.3POS.STR WIRE
    Allied Stock #: 71094773
    Mfr's Part #: T4073014031-001
    $9.830 Each
    Quantity added: