TE Connectivity T1900100232-009

Image may be a representation.
See specs for product details.
H10BPR Hood; Diagonal Locking; Side/Top Entry 2
Mfr. Part#: T1900100232-009
Allied Stock#: 71063858

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 24
Pricing (USD) & Availability
Standard Pricing
$20.904 (Each)
1 $20.904
10 $20.064
50 $19.020
100 $17.772
Availability

24 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable Entry : Top Entry
Material, Housing : Die-cast aluminum, corrosion resistant
Series : HDC Series
Type : Hood, Top Entry

Overview

TE Connectivity HDC Series - IP68 Anti-corrosion Hoods & Housings:

TE Connectivity’s HDC IP68 Anti-corrosion Hoods & Housing, made of die casted aluminum alloy, provide protection against environmental and electro-chemical contact corrosion. The stainless steel locking system, compliant to the leading brands already used in the field, offers excellent vibration and shock resistance. The HDC Hoods and Housing also protect the connections in harsh environment and industrial applications, where long-term operations could be in jeopardy due to environmental influences like: humidity, salt, detergents, fertilizers, UV exposure, temperature shocks and vibrations. The hoods and housings have been confirmed to be anticorrosion resistant for 500 hours of salt spray.


Features:

  • Anti-corrosion resistant confirmed by 500 hours Salt sprayn test, that protects the connection in a harsh environment
  • Robust design, vibration resistance
  • Pressure tight Hoods/Housing
  • Highly EMC resistant
  • M6 Screw locking
  • IP68
  • EC 61984/EN 61984 & 108-137191

    Applications:
  • Rail: outdoor (on the roof, sub-systems, intervehicle), washing facilities for rail vehicles
  • Wind Energy: wind-turbine-brakes, blade adjustment (pitch drive)
  • Industrial transportation: construction machinery, mining equipment
  • Machinery: modules exposed to detergents (e.g. sensor wiring on packing machines for the food industry)

  • Product Added to Cart
    TE Connectivity
    H10BPR Hood; Diagonal Locking; Side/Top Entry 2
    Allied Stock #: 71063858
    Mfr's Part #: T1900100232-009
    $20.904 Each
    Quantity added: