TE Connectivity SR2ZY024

Image may be a representation.
See specs for product details.
DPDT DIN Rail Panel Mount Non-Latching Relay Screwless; 6 A; 24V dc
Mfr. Part#: SR2ZY024
Allied Stock#: 70225433

RoHS Compliant Part

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 71077619
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Coil Resistance : 100 mOhms to 20 Ohms
Contact Current Rating : 6 A
Current Rating : 6 A
Function : Safety
Material, Contact : AgNi
Mounting Type : DIN Rail
Relay Type : Electro Mechanical
Series : SR2Z Series
Standards : RoHS
Termination : Spring Cage
Voltage Rating : 250 VAC
Voltage, Control : 24 VDC

Overview

Applications: Elevator and machine control. Features

  • 2 Pole, 6 A
  • SR2M on Printed Circuit Board
  • Screwless Clamp Connectors

  • Product Added to Cart
    TE Connectivity
    DPDT DIN Rail Panel Mount Non-Latching Relay Screwless; 6 A; 24V dc
    Allied Stock #: 70225433
    Mfr's Part #: SR2ZY024
    $59.400 Each
    Quantity added: