TE Connectivity SMF515KJT

Image may be a representation.
See specs for product details.
Metal Film High Pwr Surface Mnt Resistor 15kOhm +/-5% 5W +/-100ppm/degC
Mfr. Part#: SMF515KJT
Allied Stock#: 70298091

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.610 (Each)
5 $0.610
10 $0.550 (Save 10%)
25 $0.490 (Save 20%)
50 $0.420 (Save 31%)
100 $0.360 (Save 41%)
Availability

0 can ship immediately.

1425 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5

Specifications

Material, Element : Metal Film
Power Rating : 5 W
Resistance : 15 Kilohms
Series : SMF Series
Temperature Coefficient : ±100 ppm/°C
Termination : SMD
Tolerance : ±5 %

Overview

Tyco Electronics CGS introduces a surface mount power resistor suited to meet today's circuit design needs. Each size offers low profile case design with flexible tinned copper terminations for reliable solder joints. All styles utilize a fully welded construction technique, unlike other designs that rely solely on tinned termination connections. These features allow the SM Series to withstand the higher temperatures associated with reflow, vapour phase, or infrared (IR) manufacturing processes without degradation.

Features:

  • Low Profile Design
  • Available on Tape
  • Very Wide Value Range
  • Ideal for Power Circuitry
  • Available in 1, 2, 3 or 5 Watts

  • Product Added to Cart
    TE Connectivity
    Metal Film High Pwr Surface Mnt Resistor 15kOhm +/-5% 5W +/-100ppm/degC
    Allied Stock #: 70298091
    Mfr's Part #: SMF515KJT
    $0.610 Each
    Quantity added: