TE Connectivity SMF2390RJT

Image may be a representation.
See specs for product details.
Resistor; Metal Film; Res 390 Ohms; Pwr-Rtg 2 W; Tol 5%; SMT
Mfr. Part#: SMF2390RJT
Allied Stock#: 70064119

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.174 (Each)
2000 $0.174
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000

Multiples Of: 2000

Specifications

Alternate Mfr Part Number : 1879011-7
Material, Element : Metal Film
Power Rating : 2 W
Resistance : 390 Ohms
Series : SMF Series
Termination : SMD
Tolerance : ±5 %

Overview

Tyco Electronics CGS introduces a surface mount power resistor suited to meet today's circuit design needs. Each size offers low profile case design with flexible tinned copper terminations for reliable solder joints. All styles utilize a fully welded construction technique, unlike other designs that rely solely on tinned termination connections. These features allow the SM Series to withstand the higher temperatures associated with reflow, vapour phase, or infrared (IR) manufacturing processes without degradation.

Features:

  • Low Profile Design
  • Available on Tape
  • Very Wide Value Range
  • Ideal for Power Circuitry
  • Available in 1, 2, 3 or 5 Watts

  • Product Added to Cart
    TE Connectivity
    Resistor; Metal Film; Res 390 Ohms; Pwr-Rtg 2 W; Tol 5%; SMT
    Allied Stock #: 70064119
    Mfr's Part #: SMF2390RJT
    $0.174 Each
    Quantity added: