TE Connectivity SBCHE68K2J

Image may be a representation.
See specs for product details.
Resistor; Wirewound; Res 8.2 Kilohms; Pwr-Rtg 7 W; Tol 5%; Radial; Ceramic Housed
Mfr. Part#: SBCHE68K2J
Allied Stock#: 70064453

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.520 (Each)
1 $0.520
10 $0.480 (Save 8%)
25 $0.440 (Save 15%)
50 $0.380 (Save 27%)
100 $0.330 (Save 37%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 5-1623732-5
Material, Element : Wirewound
Package Type : Ceramic Housed
Power Rating : 7 W
Resistance : 8.2 Kilohms
Series : SBC Series
Termination : Radial Leads
Tolerance : ±5 %

Overview

This range of Power Wirewound Resistors are wound on continuous glass fibre elements or have a ceramic core depending on resistance value. The element is housed in a ceramic case and sealed with an inorganic silica filler. Their construction gives a resistor with high insulation resistance and low surface temperature, capable of withstanding high overload currents. These resistors are ideally suited to a variety of applications within industrial and commercial environments, where performance and reliability are of prime importance. Applications include fan force ovens, cooker hoods, power supplies and triac based speed controls. Custom Design Variants in value and style are welcome.

Features:

  • Up to 17 Watts
  • Fusible Styles
  • Vertical or Axiall
  • Non-Flammable
  • Special Solvent Resistance

  • Product Added to Cart
    TE Connectivity
    Resistor; Wirewound; Res 8.2 Kilohms; Pwr-Rtg 7 W; Tol 5%; Radial; Ceramic Housed
    Allied Stock #: 70064453
    Mfr's Part #: SBCHE68K2J
    $0.520 Each
    Quantity added: