TE Connectivity SBCHE433RJ
Resistor, Wirewound, Res 33 Ohms, Pwr-Rtg 4 W, Tol 5%, Radial, Ceramic Housed
Mfr. Part #: SBCHE433RJ / RS Stock #: 70064333
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$0.40389
50000
$0.3983
100000
$0.39283
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1-1623730-5
Element Material
Wirewound
Package Type
Ceramic Housed
Power Rating
4 W
Resistance
33 Ohms
Resistance Range
0 to 999 Ohms
Termination
Radial Leads
Tolerance
5 %
Overview
This range of Power Wirewound Resistors are wound on continuous glass fibre elements or have a ceramic core depending on resistance value. The element is housed in a ceramic case and sealed with an inorganic silica filler. Their construction gives a resistor with high insulation resistance and low surface temperature, capable of withstanding high overload currents. These resistors are ideally suited to a variety of applications within industrial and commercial environments, where performance and reliability are of prime importance. Applications include fan force ovens, cooker hoods, power supplies and triac based speed controls. Custom Design Variants in value and style are welcome.
Features:
-?Up to 17 Watts
-?Fusible Styles
-?Vertical or Axial
-?Non-Flammable
-?Special Solvent Resistance
Features:
-?Up to 17 Watts
-?Fusible Styles
-?Vertical or Axial
-?Non-Flammable
-?Special Solvent Resistance