TE Connectivity S01-02-R

Image may be a representation.
See specs for product details.
SolderSleeve; ShieldTerminator; TransBlue; Polyvinylidene; 16.5mmL; S01 M83519 Series
Mfr. Part#: S01-02-R
Allied Stock#: 70101323

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.84 (Each)
1 $0.84
10 $0.76
100 $0.72
500 $0.66
1000 $0.62
Availability

1122 can ship immediately.

1200 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 642145-000
Cable, Diameter : 2.65 (0.105) mm(In.)
Color : Blue
Diameter, Inner : 0.105 "
Diameter, Shield : 1.40 (0.055) mm(In.)
Length : 0.65" (16.5mm)
Material, Sleeve : Polyvinylidene Fluoride
Primary Type : Solder Sleeve
Product Header : Solder Sleeve Shield Terminator
Protection Class : Sleeve, Solder
Series : S01 Series
Special Features : Immersion Resistant
Termination : Solder
Type : Shield Terminator

Overview

SolderSleeve one-step terminators provide electrical termination in a wide variety of interconnect applications. One-step terminator capabilities include terminating wires to
component terminals, ground wires to cable shields, terminating coaxial cable, and wire-to-wire splicing.

Product Added to Cart
TE Connectivity
SolderSleeve; ShieldTerminator; TransBlue; Polyvinylidene; 16.5mmL; S01 M83519 Series
Allied Stock #: 70101323
Mfr's Part #: S01-02-R
$0.840 Each
Quantity added: