TE Connectivity RZ03-1C4-D005

Image may be a representation.
See specs for product details.
Shrack; Relay Power PCB 16A SPDT 5VDC
Mfr. Part#: RZ03-1C4-D005
Allied Stock#: 70468785

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$2.321 (Each)
1 $2.321
10 $2.089
25 $1.882
250 $1.659
500 $1.41
Availability

0 can ship immediately.

64 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Form : SPDT
Current Rating : 16 A
Series : RZ Series

Overview

TE Connectivity RZ Series PCB Power Relays
RZ Series PCB mounting power relays with a 400 mW DC coil and 5kV / 10mm reinforced insulation. These RZ Series PCB mounting power relays are flux tight and have silver nickel contacts. 12A versions of these RZ Series PCB mounting power relays have 3.5mm pinning 16A versions of these RZ Series PCB mounting power relays have 5 mm pinning

Product Added to Cart
TE Connectivity
Shrack; Relay Power PCB 16A SPDT 5VDC
Allied Stock #: 70468785
Mfr's Part #: RZ03-1C4-D005
$2.321 Each
Quantity added: