TE Connectivity RTE24012
Relay, Monostable Magnetic Coil System, 8A, 2 Form C, DPDT, RT2 Series
Mfr. Part #: RTE24012 / RS Stock #: 70198891
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4.85
10
$4.70
25
$4.61
50
$4.51
100
$4.41
250
$4.27
Additional Inventory
Can ship in 10 days:
983
Manufacturer Lead Time:
63 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1393243-4
Coil Voltage
12 VDC
Contact Current Rating
8 A
Contact Form
DPDT
Contact Voltage Rating
300 V
Control Voltage
12 V
Current Rating
8 A
Function
Monostable
Mounting Type
PCB - Thru Hole
Number of Pins
6
Primary Type
Power Relays
Relay Type
General Purpose
Standards
cULus ; CSA ; VDE ; RoHS
Termination
PCB - Thru Hole
Overview
Power PCB Relay RT2
2 pole 8 A, 2 CO or 2 NO contacts
DC- or AC-coil
Sensitive coil 400 mW
Reinforced insulation
WG version: Product in accordance to IEC60335-1
Applications
Domestic appliances, heating control, emergency lighting, modems
Applications