TE Connectivity RTD34012

Image may be a representation.
See specs for product details.
Shrack; SPST-NO PCBrelay; washtight; 5mm; 16A 12Vdc
Manufacturer #: RTD34012
Allied Stock #: 70288731

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.726 (Each)
1 $1.726
10 $1.639
25 $1.591
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Form : SPST-NO
Current Rating : 16 A
Function : General Purpose
Mounting Type : Through Hole
Relay Type : Electromechanical Relay
Series : RTD Series
Standards : CSA⁄RoHS⁄UL⁄VDE
Termination : PCB
Voltage Rating : 12 VDC

Overview

TE Connectivity RT1 and RT2 Series PCB Power Relays
RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages. RT1 PCB power relays are 12A, have 3.5mm pinning and are flux proof RT2 PCB power relays are 12A, have 5mm pinning and are flux proof RT3 PCB power relays are 16A, have 5mm pinning and are flux proor RTB PCB power relays are 12A, have 3.5mm pinning and are wash tight RTD PCB power relays are 16A, have 5mm pinning and are wash tight RT4 PCB power relays are 8A, have 5mm pinning and are flux proof RTE PCB power relays are 8A, have 5mm pinning and are wash tight

Product Added to Cart
TE Connectivity
Shrack; SPST-NO PCBrelay; washtight; 5mm; 16A 12Vdc
Allied Stock #: 70288731
Mfr's Part #: RTD34012
$1.726 Each
Quantity added: