TE Connectivity RT78725
Socket,XT Series Relay,DIN-rail,Conventional Arangement,Screw Terminals
Mfr. Part #: RT78725 / RS Stock #: 70225445
Price
Qty.
Standard Price
1
$6.35
10
$5.76
100
$5.47
500
$5.02
1000
$4.66
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1860306-1
Family Name
XT IEC Power Control Family
Mounting Type
DIN Rail
Series
XT Series
Termination
Screw
Type
Terminal Block
Overview
Eaton XT IEC Power Control Family | XT Series - Relays and Timers| Power Control 580 to 2600 A:
Eaton's new line of XT relays and timers includes mini and standard frame control relays and auxiliary contacts, mini electronic on-delay and multi-function timers and an electronic star-delta (wye-delta) timer for use in star-delta (wye-delta) combinations. Because XT meets UL®, CSA® and CE standards, it is the perfect product solution for IEC applications all over the world. The compact, space saving and easy to install XT line of IEC contactors and starters is the efficient and effective solution for customer applications.
Features:
For use with mini and standard frame size contactors and starters
Control relays
AC control from 12V to 550V 50 Hz, 600V 60 Hz
DC control from 12V to 220V
On-delay and multifunction timers
24-240 Vac/Vdc control
Available with screw or spring cage terminals
Four-pole configurations
IP20 finger and back-ofhand proof
Large ambient temperature range: -25° to 50°C [-13° to 122°F]
The XTRE control relays have positively driven contacts between the relay and the auxiliary contact modules as well as within the auxiliary contact modules
Standards and Certifications: IEC EN 60947, CE approved, UL, CSA
Eaton's new line of XT relays and timers includes mini and standard frame control relays and auxiliary contacts, mini electronic on-delay and multi-function timers and an electronic star-delta (wye-delta) timer for use in star-delta (wye-delta) combinations. Because XT meets UL®, CSA® and CE standards, it is the perfect product solution for IEC applications all over the world. The compact, space saving and easy to install XT line of IEC contactors and starters is the efficient and effective solution for customer applications.
Features: