TE Connectivity RSU-06183941

Image may be a representation.
See specs for product details.
Raychem; Z PPVC cablemarker ); 3.8-6.3mm 1000/reel
Mfr. Part#: RSU-06183941
Allied Stock#: 70298048

RoHS Compliant Part

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : EC8924-000
Color : Black ; White
Diameter, Cable, Maximum : 0.248" (6.3mm)
Diameter, Cable, Minimum : 0.15" (3.8mm)
Material : PVC
Mounting Type : Slide-On
Packaging : Reel
Quantity : 1000
Series : RSU Series
Temperature, Operating, Maximum : 70 °C
Temperature, Operating, Minimum : -45 °C
Temperature, Operating, Range : -45 to +70 °C

Overview

Slide-on Cable Markers - Z type, Size 13 & 15
Z Type is a PPVC (plasticised PVC) marker used to identify wires and small cables using individual push-on-characters. The markers have an expanding profile that enables each marker to accommodate a wide range of wires/cable sizes.

Product Added to Cart
TE Connectivity
Raychem; Z PPVC cablemarker ); 3.8-6.3mm 1000/reel
Allied Stock #: 70298048
Mfr's Part #: RSU-06183941
$11.750 Reel of 1000
Quantity added: