TE Connectivity RSU-06153922

Image may be a representation.
See specs for product details.
Raychem; Z PPVC cable marker M; 2.5-4mm 1000/reel
Manufacturer #: RSU-06153922
Allied Stock #: 70297874

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : EC8746-000
Color : Black ; White
Diameter, Cable, Maximum : 0.157" (4mm)
Diameter, Cable, Minimum : 0.098" (2.5mm)
Legend : M
Material : PVC
Mounting Type : Slide-On
Packaging : Reel
Quantity : 1000
Series : RSU Series
Temperature, Operating, Maximum : 70 °C
Temperature, Operating, Minimum : -45 °C
Temperature, Operating, Range : -45 to +70 °C

Overview

Slide-on Cable Markers - Z type, Size 9 & 11
Z Type is a PPVC (plasticised PVC) marker used to identify wires and small cables using individual push-on-characters. The markers have an expanding profile that enables each marker to accommodate a wide range of wires/cable sizes.

Product Added to Cart
TE Connectivity
Raychem; Z PPVC cable marker M; 2.5-4mm 1000/reel
Allied Stock #: 70297874
Mfr's Part #: RSU-06153922
$10.980 Reel of 1000
Quantity added: