TE Connectivity RP73PF2A11R3BTDF

Image may be a representation.
See specs for product details.
Thin Film Fixed Resistor 0805 Case 11.3Ohm +/-0.1% 0.25W +/-25ppm/degC
Mfr. Part#: RP73PF2A11R3BTDF
Allied Stock#: 70297076

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Alternate Mfr Part Number : 3-1625868-2
Material, Element : Thin Film
Package Type : 0805 (2012 mm)
Power Rating : 0.125 W
Resistance : 11.3 Ohms
Series : RP73P Series
Temperature Coefficient : ±25 ppm/°C
Termination : SMD
Tolerance : ±0.1 %
Product Added to Cart
TE Connectivity
Thin Film Fixed Resistor 0805 Case 11.3Ohm +/-0.1% 0.25W +/-25ppm/degC
Allied Stock #: 70297076
Mfr's Part #: RP73PF2A11R3BTDF
$0.208 Each
Quantity added: