TE Connectivity RP73PF1J26R1BTDF

Image may be a representation.
See specs for product details.
Thin Film Fixed Resistor 0603 Case 26.1Ohm +/-0.1% 0.166W +/-25ppm/degC
Mfr. Part#: RP73PF1J26R1BTDF
Allied Stock#: 70296829

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Alternate Mfr Part Number : 6-1625867-1
Material, Element : Thin Film
Package Type : 0603 (1608 mm)
Power Rating : 0.1 W
Resistance : 26.1 Ohms
Series : RP73P Series
Temperature Coefficient : ±25 ppm/°C
Termination : SMD
Tolerance : ±0.1 %

Overview

The RP73 resistor series is a stable thin film chip resistor range offering increased power dissipation, higher temperature capabilities and increased working voltages compared to the standard RN73 series. The resistor is produced by sputtering a metal film onto high grade alumina and protecting with three complete printed layers. Values are normally offered in E96 and E24 series. The RP73 resistor has accurate and uniform physical dimensions to reduce placement problems.

Product Added to Cart
TE Connectivity
Thin Film Fixed Resistor 0603 Case 26.1Ohm +/-0.1% 0.166W +/-25ppm/degC
Allied Stock #: 70296829
Mfr's Part #: RP73PF1J26R1BTDF
$0.208 Each
Quantity added: