TE Connectivity ROX2SJ560R

Image may be a representation.
See specs for product details.
Resistor; Metal Oxide; Res 560 Ohms; Pwr-Rtg 2 W; Tol 5%; Axial
Manufacturer #: ROX2SJ560R
Allied Stock #: 70063651

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.044 (Each)
10 $0.044
20 $0.039
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Alternate Mfr Part Number : 5-1625890-8
Material, Element : Metal Oxide Film
Power Rating : 2 W
Resistance : 560 Ohms
Series : ROX Series
Termination : Axial Leads
Tolerance : ±5 %

Overview

The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. They are recommended for use in applications such as line protection etc...

Features:

  • High Power with Small Size for Space Saving
  • Excellent Long Term Stability
  • Complete Flameproof Construction
  • High Surge/Overload Capability
  • Controlled Temperature Capability
  • Solvent Resistant Coat and Code
  • Special Lead Formations Possible

  • Product Added to Cart
    TE Connectivity
    Resistor; Metal Oxide; Res 560 Ohms; Pwr-Rtg 2 W; Tol 5%; Axial
    Allied Stock #: 70063651
    Mfr's Part #: ROX2SJ560R
    $0.044 Each
    Quantity added: