TE Connectivity ROX2SJ330K

Image may be a representation.
See specs for product details.
ROX2S Series Axial Metal Film Resistor 330kOhms +/-5% 2W +/-300ppm/degC
Mfr. Part#: ROX2SJ330K
Allied Stock#: 70300017

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.040 (Each)
10 $0.040
20 $0.035
Availability

0 can ship immediately.

10 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Alternate Mfr Part Number : 7-1625890-7
Series : ROX Series

Overview

The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. They are recommended for use in applications such as line protection etc...

Features:

  • High Power with Small Size for Space Saving
  • Excellent Long Term Stability
  • Complete Flameproof Construction
  • High Surge/Overload Capability
  • Controlled Temperature Capability
  • Solvent Resistant Coat and Code
  • Special Lead Formations Possible

  • Product Added to Cart
    TE Connectivity
    ROX2S Series Axial Metal Film Resistor 330kOhms +/-5% 2W +/-300ppm/degC
    Allied Stock #: 70300017
    Mfr's Part #: ROX2SJ330K
    $0.040 Each
    Quantity added: