TE Connectivity ROX1SJ2R2

Image may be a representation.
See specs for product details.
Resistor; Metal Oxide; Res 2.2 Ohms; Pwr-Rtg 1 W; Tol 5%; Axial
Manufacturer #: ROX1SJ2R2
Allied Stock #: 70063544

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.059 (Each)
10 $0.059
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Alternate Mfr Part Number : 5-1625885-5
Material, Element : Metal Oxide Film
Power Rating : 1 W
Resistance : 2.2 Ohms
Series : ROX Series
Termination : Axial Leads
Tolerance : ±5 %

Overview

The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. They are recommended for use in applications such as line protection etc...

Features:

  • High Power with Small Size for Space Saving
  • Excellent Long Term Stability
  • Complete Flameproof Construction
  • High Surge/Overload Capability
  • Controlled Temperature Capability
  • Solvent Resistant Coat and Code
  • Special Lead Formations Possible

  • Product Added to Cart
    TE Connectivity
    Resistor; Metal Oxide; Res 2.2 Ohms; Pwr-Rtg 1 W; Tol 5%; Axial
    Allied Stock #: 70063544
    Mfr's Part #: ROX1SJ2R2
    $0.059 Each
    Quantity added: