TE Connectivity RNF-100-MINI-SPL-3/4-BK

Image may be a representation.
See specs for product details.
Heat Shrink; 3/4 in. ID; 2:1 Shrink; 25 ft. spool; Black; RNF-100-MINI-SPL-3/4-BK
Mfr. Part#: RNF-100-MINI-SPL-3/4-BK
Allied Stock#: 70100767

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$26.21 (Per 25 ft. Coil)
1 $26.21
5 $25.37
10 $24.19
Availability

37 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : RNF-100-MINI-SPL-3/4-BK
Application : Used for jacketing wire bundles, light-duty harnesses where superior abrasion resistance is a plus and to identify and color-code electrical connections and wire bundles.
Color : Black
Diameter, Inner : 0.75 In.
Diameter, Recovered Inner : 0.046 in.
Length : 25' (7.62m)
Material : Polyolefin
Packaging : Coil
Series : RNF-100 Series
Shrink Ratio : 2:1
Size, Tube : 3⁄4 in.
Standards : UL Recognized, CSA Certified
Temperature, Operating : -55 to +135 °C
Thickness, Wall : 0.030 +⁄-0.003 in.

Overview

Single Wall Tubing, Polyolefin Material, 2:1 Shrink Ratio

Applications. Designed to provide superior mechanical (abrasion, cut-through, and strain relief), thermal and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections. Used for jacketing wire bundles and light-duty harnesses where superior abrasion resistance is a plus. Also used to identify and color-code electrical connections and wire bundles.

Features

  • 2:1 Shrink Ratio
  • Superior Abrasion and Solvent Resistance When Compared with That of Many Flexible, General Purpose Polyolefin Tubings
  • Excellent Physical, Chemical and Electrical Properties That Meet or Exceed Industrial and Military Standards for Highly Reliable, General Purpose Tubing
  • Flexible, Thin-Wall, Flame-Retardant Polyolefin Tubing
  • UL Recognized, CSA Certified
  • Minimum Shrink Temperature: 95°C
  • Minimum Full Recovery Temp.: 121°C
  • Operating Temperature Range: -55°C to 135°C

  • Product Added to Cart
    TE Connectivity
    Heat Shrink; 3/4 in. ID; 2:1 Shrink; 25 ft. spool; Black; RNF-100-MINI-SPL-3/4-BK
    Allied Stock #: 70100767
    Mfr's Part #: RNF-100-MINI-SPL-3/4-BK
    $26.210 Per 25 ft. Coil
    Quantity added: