TE Connectivity RN73C2A523RBTG

Image may be a representation.
See specs for product details.
Resistor; Thin Film; Res 523 Ohms; Pwr-Rtg 0.1 W; Tol 0.1%; SMT; 0805
Manufacturer #: RN73C2A523RBTG
Allied Stock #: 70064682

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.008 (Each)
250 $1.008
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 250

Specifications

Alternate Mfr Part Number : 1676367-1
Dimensions : 0.079" x 0.049" x 0.02" (2 x 1.25 x 0.5mm) L x W x H
Material, Element : Thin Film
Package Type : 0805 (2012 mm)
Power Rating : 0.1 W
Resistance : 523 Ohms
Series : RN73 Series
Termination : SMD
Tolerance : ±0.1 %

Overview

The RN73 Series is a high stability precision chip resistor range offering various power dissipations relating to chip size, TCR's down to 5 ppm/°C and resistive tolerances to 0.01%. The resistor is produced with three sputtered layers giving optimum performance. Values are restricted to the E96 and E24 value grids. The RN73 has accurate and uniform physical dimensions to facilitate placement.

Features:

  • High Precision — TCR 5 ppm/°C and 10 ppm/°C
  • Tolerance Down to 0.01%
  • Thin Film (Nichrome)
  • Choice of Packages
  • Stable High Frequency Performance
  • Temperature Range –55°C to +125°C

  • Product Added to Cart
    TE Connectivity
    Resistor; Thin Film; Res 523 Ohms; Pwr-Rtg 0.1 W; Tol 0.1%; SMT; 0805
    Allied Stock #: 70064682
    Mfr's Part #: RN73C2A523RBTG
    $1.008 Each
    Quantity added: