TE Connectivity RL73K3AR18JTDF

Image may be a representation.
See specs for product details.
Resistor; Thick Film; Res 0.18 Ohms; Pwr-Rtg 1 W; Tol 5%; SMT; 2512
Mfr. Part#: RL73K3AR18JTDF
Allied Stock#: 70063905

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.113 (Each)
4000 $0.113
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000

Multiples Of: 4000

Specifications

Alternate Mfr Part Number : 1-1622825-4
Dimensions : 0.25" x 0.122" x 0.024" (6.35 x 3.1 x 0.6mm) L x W x H
Material, Element : Thick Film
Package Type : 2512 (6432 mm)
Power Rating : 1 W
Resistance : 0.18 Ohms
Series : RL73 Series
Termination : SMD
Tolerance : ±5 %

Overview

Tyco Electronics are pleased to offer this thick film chip resistor for current sensing positions. It has a special metal glaze resistive element and a nickel barrier layer beneath the solder to prolong terminal life. Following the developments by semiconductor manufacturers in the production of a range of IC's for battery charge management and low voltage power supplies, the RL73 Series satisfies the demand for a low ohmic shunt resistor to act as a current sensor.

Features:

  • Tolerance: 5%
  • Up to 1 Watt at 70°C
  • Values Down to 0.1 Ohms
  • Ideal for Current Detection
  • Value Marked on Resistor
  • Lab Kits Available on Request

  • Product Added to Cart
    TE Connectivity
    Resistor; Thick Film; Res 0.18 Ohms; Pwr-Rtg 1 W; Tol 5%; SMT; 2512
    Allied Stock #: 70063905
    Mfr's Part #: RL73K3AR18JTDF
    $0.113 Each
    Quantity added: