TE Connectivity RHEF600

Image may be a representation.
See specs for product details.
Fuse; Resettable; 100A Max; 6A Hold; 16VDC; Epoxy Polymer; Radial; RHEF Series
Manufacturer #: RHEF600
Allied Stock #: 70059828

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 6 A
Dimensions : 0.44 L x 0.12 H x 0.83 W in
Material, Body : Epoxy Polymer
Mounting Type : Through Hole
Package Type : Leadwires
Primary Type : Resettable
Resistance, DC : 0.32 Ohms
Series : RHEF Series
Termination : Radial Leads
Type : Resettable
Voltage Rating : 16 VDC

Overview

Tyco Electronics' PolySwitch™ radial-leaded products represent the most comprehensive and complete set of PPTC products available in the industry today.

Benefits:

  • Many Product Choices Give Engineers More Design Flexibility
  • Compatible with High-Volume Electronics Assembly
  • Assists in Meeting Regulatory Requirements
  • High Voltage Ratings Allow Use in New Applications

    Features:
  • For Flatter Derating and Operating Temperatures Up to 125°C
  • Broadest Range of Radial-Leaded Resettable Devices Available in the Industry
  • Current Ratings from 50 mA to 15 A
  • Voltage Ratings from 6 VAC to 265 VAC Line Voltage Applications
  • Agency Recognition: UL, CSA, TÜV
  • Fast Time-to-Trip
  • Low Resistance

    Applications:

  • Satellite Video Receivers
  • Industrial Controls
  • Transformers
  • Computer Motherboards
  • Modems
  • USB Hub, Ports and Peripherals
  • IEEE1394 Ports
  • CD-ROMs
  • Game Machines
  • Battery Packs
  • Phones
  • Fax Machines
  • Analog and Digital Line Cards
  • Printers

  • Product Added to Cart
    TE Connectivity
    Fuse; Resettable; 100A Max; 6A Hold; 16VDC; Epoxy Polymer; Radial; RHEF Series
    Allied Stock #: 70059828
    Mfr's Part #: RHEF600
    $0.310 Each
    Quantity added: