TE Connectivity RGP0207CHJ47M

Image may be a representation.
See specs for product details.
Resistor; Thick Film; Res 47 Megohms; Pwr-Rtg 0.25 W; Tol 5%; Axial
Manufacturer #: RGP0207CHJ47M
Allied Stock #: 70064476

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.24 (Each)
2000 $0.24
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000

Multiples Of: 2000

Specifications

Alternate Mfr Part Number : 1623708-8
Material, Element : Thick Film
Power Rating : 0.25 W
Resistance : 47 Megohms
Series : RGP Series
Termination : Axial Leads
Tolerance : ±5 %

Overview

Metal glaze resistors are manufactured using thick film techniques. The ceramic slugs have the thick film applied, the film is fired and end caps forced onto the slugs, the resistive element is spiralled to value and lead wires are welded onto the ends caps. Four layers of coating are applied — the first being phenolic resin, the other three being epoxy.

Features:

  • The Thick Film is Suitable for the Manufacture of Very High Resistance Values and for High Voltage Working Components
  • The Combination of High Values and High Working Voltage Makes Theses Components Ideally Suited for Such Applications as TVs Electrical Measuring Equipment Etc...
  • Thick Film Metal Glaze Series for High Ohmic Values and High Voltage Surge rating with a Range Up to 10 GΩ

  • Product Added to Cart
    TE Connectivity
    Resistor; Thick Film; Res 47 Megohms; Pwr-Rtg 0.25 W; Tol 5%; Axial
    Allied Stock #: 70064476
    Mfr's Part #: RGP0207CHJ47M
    $0.240 Each
    Quantity added: