TE Connectivity RES KIT 1206RS
Resistor Kit;Thick Film;Res 10 to 1M Ohms;Pwr-Rtg 0.25 W;SMT;1206;Tol +Jmper,1%
Mfr. Part #: RES KIT 1206RS / RS Stock #: 70065349
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$277.45
5
$260.79
10
$246.93
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1625873-6
Power Rating
0.25 W
Resistance Range
10 to 1 ohms to Megaohms
Overview
Thick Film Lab Kits - 0402/0603/0805/1206
From TE Connectivity, these thick film resistor lab kits are supplied in high quality ring binders containing strips of 100 pieces per value for 0402, and 50 each of the range of chip resistors below, plus a zero ohm jumper. The components are supplied on 8mm tape and individually marked with 3 digit resistance code (0402 unmarked). The more popular resistance values can be easily restocked into the binder as required by ordering selected strips of 50 chip resistors from our 0603, 0805 and 1206 1% ranges which have identical product specifications.
From TE Connectivity, these thick film resistor lab kits are supplied in high quality ring binders containing strips of 100 pieces per value for 0402, and 50 each of the range of chip resistors below, plus a zero ohm jumper. The components are supplied on 8mm tape and individually marked with 3 digit resistance code (0402 unmarked). The more popular resistance values can be easily restocked into the binder as required by ordering selected strips of 50 chip resistors from our 0603, 0805 and 1206 1% ranges which have identical product specifications.