TE Connectivity PT370S15

Image may be a representation.
See specs for product details.
3PDT DIN Rail Panel Mount Non-Latching Relay Screw; 10 A; 115V ac
Manufacturer #: PT370S15
Allied Stock #: 70288575

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$5.689 (Each)
1 $5.689
50 $5.094
Availability

0 can ship immediately.

39 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 9-1415039-1
Contact Form : 3PDT
Current Rating : 10 A
Function : General Purpose
Mounting Type : DIN Rail/Panel Mount
Relay Type : Electromechanical Relay
Series : PT Series
Special Features : LED Indicator
Standards : RoHS
Termination : Screw
Voltage Rating : 115 VAC

Overview

Tyco Electronics now offers several of their popular SCHRACK plug-in relays in “packages”. Each package includes a relay, socket and hold down. Some also include accessories such as protection circuits, LEDs and marking tags. This simplifies ordering and helps prevent situations where the wrong socket might be ordered for a given relay or where quantities of the various components do not correspond.
Packages are available for SNR, XT, PT and RT series relays. They find application on DIN rails in control panels in industrial machinery, alternative energy systems, elevators and other commercial equipment.

Features:

  • Several Components Can Be Ordered Under One Part Number
  • Quicker and Simpler Than Having to Assemble Components
  • Packages Can Simply Be Snapped Onto DIN Rail
  • Prevents Situations Where the Wrong Socket Might Be Ordered

  • Product Added to Cart
    TE Connectivity
    3PDT DIN Rail Panel Mount Non-Latching Relay Screw; 10 A; 115V ac
    Allied Stock #: 70288575
    Mfr's Part #: PT370S15
    $5.689 Each
    Quantity added: