Location: 
All Products

TE Connectivity PS0SXSH6A

TE Connectivity - PS0SXSH6A - Power Entry Module;  2;  120/250 VAC;  6 A;  5 muA @ 250 VAC,  50 Hz;  Medical Filter View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Power Entry Module; 2; 120/250 VAC; 6 A; 5 muA @ 250 VAC, 50 Hz; Medical Filter
Mfr. Part#:
PS0SXSH6A

Allied Stock#: 70185824

 RoHS Compliant Part

 

Resources

View PS0SXSH6A Datasheet Datasheet

View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$22.99 (Each)
16$22.990
32$20.230
64$18.210
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 16 |  Multiples Of: 16

Specifications

Alternate Mfr Part Number: 1-6609106-7
Brand/Series: Corcom P Series
Current Rating: 6 A
Current, Leakage: 5 μA
Frequency: 50/60 Hz
Gender: Male
Hipot Rating, Line to Ground: 2250 VDC
Hipot Rating, Line to Line: 1450 VDC
Mounting Type: Snap-In
Number of Poles: 1 (Fuse), 2 (Switch)
PEM Type: Filter/Fuse/Switch
Switch Type: DPST
Termination: QC
Type: IEC 320/C-14
Version: Medical
Voltage Rating: 250 VAC

Overview

Corcom P Series - Versatile Power Entry Module with Small Footprint:

TE’s Corcom P Series power entry module offers the most popular features in a small footprint design. As the first 10A module to provide all five power entry functions in one compact design, the chameleon module readily adapts to its environment and the needs of international markets.

Features:
  • Snap in or flange mounting
  • Standard IEC 60321-1 C14 power inlet
  • Both North American and metric fusing capabilities
  • Two voltage selection options (for 4 voltage selection, see the M, L or LA series)
  • Optional DPST on/off switch
  • Filter options for general purpose, medical and high performance EMI filtering


    Applications:
  • Medical equipment
  • Laboratory equipment
  • Test and measurement equipment