TE Connectivity PRD-7AY0-120

Image may be a representation.
See specs for product details.
Relay; E-Mech; Power; DPST-NO; 25A; Ctrl-V 120AC; Vol-Rtg 240AC; Screw; PRD-7AY0-120
Mfr. Part#: PRD-7AY0-120
Allied Stock#: 70199172

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$36.55 (Each)
1 $36.55
10 $34.65
25 $33.48
50 $30.92
100 $28.70
Availability

63 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : PRD-7AY0-120
Coil Resistance : 290 Ohms
Contact Form : DPST-NO
Current Rating : 25 A
Dimensions : 3.376" L x 2.513" W x 2.501" H
Function : General Purpose
Material, Contact : Silver
Mounting Type : Panel Mount
Product Header : PRD Series Heavy Duty Open AC Relays
Relay Type : Electromechanical Relay
Series : PRD Series
Standards : UL ; CSA
Termination : Screw
Voltage Rating : 240 VAC
Voltage, Control : 120 VAC ; 110/115/120/125 VAC

Overview

PRD Series Power Relay: Contact ratings to 50A. Magnetic blowouts available for switching DC loads. Contact arrangement up to 2 form C (2CO). 1 form C auxiliary switch available. UL class B insulation.

Product Added to Cart
TE Connectivity
Relay; E-Mech; Power; DPST-NO; 25A; Ctrl-V 120AC; Vol-Rtg 240AC; Screw; PRD-7AY0-120
Allied Stock #: 70199172
Mfr's Part #: PRD-7AY0-120
$36.550 Each
Quantity added: