TE Connectivity PRD-11DH0-24

Image may be a representation.
See specs for product details.
Relay; E-Mech; Power; DPDT; 20A; 24DC; Vol-Rtg 125DC; Screw; PRD Series; PRD-11DH0-24
Mfr. Part#: PRD-11DH0-24
Allied Stock#: 70198696

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$47.02 (Each)
1 $47.02
10 $45.51
25 $43.41
Availability

66 can ship immediately.

100 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : PRD-11DH0-24
Coil Resistance : 288 Ohms
Contact Form : DPDT
Current Rating : 20 A
Dimensions : 3.376" L x 2.513" W x 2.501" H
Function : General Purpose
Material, Contact : Silver
Mounting Type : Panel Mount
Product Header : PRD Series Heavy Duty Open DC Relays
Relay Type : Electromechanical Relay
Series : PRD Series
Standards : UL ; CSA
Termination : Screw
Voltage Rating : 125 VDC
Voltage, Control : 24 VDC

Overview

PRD Series Power Relay: Contact ratings to 50A. Magnetic blowouts available for switching DC loads. Contact arrangement up to 2 form C (2CO). 1 form C auxiliary switch available. UL class B insulation.

Product Added to Cart
TE Connectivity
Relay; E-Mech; Power; DPDT; 20A; 24DC; Vol-Rtg 125DC; Screw; PRD Series; PRD-11DH0-24
Allied Stock #: 70198696
Mfr's Part #: PRD-11DH0-24
$47.020 Each
Quantity added: