TE Connectivity PA100

Image may be a representation.
See specs for product details.
Corcom; AC Power Entry Modules; PA100=F6800; 1609140-1; PA100
Mfr. Part#: PA100
Allied Stock#: 71013587

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.88 (Each)
1 $3.88
10 $3.66
25 $3.49
50 $3.26
100 $2.97
Availability

27 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accessory Type : Power Interconnect Assembly
Alternate Mfr Part Number : PA100
For Use With : Corcom P Series
Series : Corcom P Series

Overview

Corcom P Series - Versatile Power Entry Module with Small Footprint:

TE’s Corcom P Series power entry module offers the most popular features in a small footprint design. As the first 10A module to provide all five power entry functions in one compact design, the chameleon module readily adapts to its environment and the needs of international markets.

Features:

  • Snap in or flange mounting
  • Standard IEC 60321-1 C14 power inlet
  • Both North American and metric fusing capabilities
  • Two voltage selection options (for 4 voltage selection, see the M, L or LA series)
  • Optional DPST on/off switch
  • Filter options for general purpose, medical and high performance EMI filtering


    Applications:
  • Medical equipment
  • Laboratory equipment
  • Test and measurement equipment

  • Product Added to Cart
    TE Connectivity
    Corcom; AC Power Entry Modules; PA100=F6800; 1609140-1; PA100
    Allied Stock #: 71013587
    Mfr's Part #: PA100
    $3.880 Each
    Quantity added: