TE Connectivity NB10372001

Image may be a representation.
See specs for product details.
HEATSHRINK DUALWALL 24MM X 4'; ATUM-24/8-0-STK
Mfr. Part#: NB10372001
Allied Stock#: 71328488

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$33.72 (Each)
1 $33.72
5 $30.41
25 $27.64
50 $25.96
100 $24.15
Availability

82 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For general purpose
Color : Black
Diameter, Inner : 0.94 In.
Length : 4' (1.22m)
Material : Polyolefin
Product Header : ATUM Series Semi-Flexible Heat Shrink Tubing
Protection Class : Tubing, Heat Shrink
Series : ATUM Series
Shrink Ratio : 3:1
Special Features : Adhesive Lined, Flame Retardant, Thin Wall

Overview

ATUM tubing is radiation-crosslinked, heat-shrinkable, and adhesive-lined to provide environmental sealing in a wide variety of electrical applications. The product is typically used to seal connector backshells and cable breakouts and to repair damaged cable.

ATUM has an internal adhesive coating that, when heated, melts and flows to form a positive environmental seal. The coating adheres to the outer tubing and the surface below, creating an excellent barrier to moisture penetration. The adhesive bonds to a wide variety of plastics, rubbers, and metals, including PVC, polyethylene, rubber, and aluminum.

Because the tubing and adhesive are flexible, the moisture seal withstands bending of the substrate. This flexibility makes ATUM tubing ideal for cable repair.

ATUM tubing is available with expansion ratios of both 3:1 and 4:1. These high expansion ratios make it possible to repair cables without removing connectors. Just a few sizes of ATUM tubing cover a wide range of substrates. ATUM is UL-recognized at 110°C, 600 V.

Product Added to Cart
TE Connectivity
HEATSHRINK DUALWALL 24MM X 4'; ATUM-24/8-0-STK
Allied Stock #: 71328488
Mfr's Part #: NB10372001
$33.720 Each
Quantity added: