TE Connectivity MICROSMD150F-2

Image may be a representation.
See specs for product details.
Fuse; Resettable; 40A Max; 1.5A Hold; 6VDC; SMD/SMT; microSMD Series
Manufacturer #: MICROSMD150F-2
Allied Stock #: 70059884

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 20000

Multiples Of: 20000

Specifications

Current Rating : 1.5 A
Dimensions : 0.135 L x 0.11 H x 0.048 W in
Material, Body : Plastic
Mounting Type : Surface Mount
Package Type : PCB
Primary Type : Resettable
Resistance, DC : 0.11 Ohms
Series : MICROSMD Series
Size : 1210
Termination : SMD
Type : Fast Acting
Voltage Rating : 6 VDC

Overview

Tyco Electronics' PolySwitch™ surface-mount devices are the preferred circuit protection method for computer, consumer, multimedia, portable and automotive electronics applications.

Benefits:

  • Smaller Size Saves Board Space and Cost
  • Many Product Choices Give Engineers More Design Flexibility
  • Assists in Meeting Regulatory Requirements
  • Higher Voltage Ratings Allow Use in New Applications

    Features:
  • Size 3225 mm/1210 mils
  • Broadest Range of Resettable Devices in the Industry
  • Small Footprint
  • Fast Time-to-Trip
  • Low Resistance

    Applications:
  • Computer
  • Portable Electronics
  • Multimedia
  • Game Machines
  • Telephony and Broadband
  • Mobile Phones
  • Automotive
  • Industrial Controls
  • Battery

  • Product Added to Cart
    TE Connectivity
    Fuse; Resettable; 40A Max; 1.5A Hold; 6VDC; SMD/SMT; microSMD Series
    Allied Stock #: 70059884
    Mfr's Part #: MICROSMD150F-2
    $0.240 Each
    Quantity added: