TE Connectivity LR1F2R4

Image may be a representation.
See specs for product details.
Resistor; Metal Film; Res 2.4 Ohms; Pwr-Rtg 0.6 W; Tol 1%; Axial
Manufacturer #: LR1F2R4
Allied Stock #: 70063585

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.004 (Each)
10 $0.004
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Alternate Mfr Part Number : 1622426-1
Material, Element : Metal Film
Power Rating : 0.6 W
Resistance : 2.4 Ohms
Series : LR Series
Termination : Axial Leads
Tolerance : ±1 %

Overview

The resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element. Metal end caps are force fitted to the element prior to spiraling to value. Tinned copper lead wires and the components are then coated. One coat of phenolic resin is followed by three coats of epoxy resin. All resistors are tested for value and tolerance.

Features:

  • Superior Quality Metal Film Resistors with 1% Tolerance and Temperature Coefficients Down to 50 ppm. 3 Case Sizes Available in 0.25, 0.6 and 0.75 W. The LR1L Series is a Low Ohmic Value Range from 0.1 to 0.82 Ohm. Ideally Suited where Low Resistance and Small Size are Required
  • Metal Film Resistors Have Excellent Stability Under Load and Severe Environmental Conditions. They Exhibit Very Low Noise Current and Voltage Coefficients. They are Available in a Wide Range of Resistance Values and are Suitable for General Purpose and Precision Applications

  • Product Added to Cart
    TE Connectivity
    Resistor; Metal Film; Res 2.4 Ohms; Pwr-Rtg 0.6 W; Tol 1%; Axial
    Allied Stock #: 70063585
    Mfr's Part #: LR1F2R4
    $0.004 Each
    Quantity added: