TE Connectivity KUMP-11A18-120

Image may be a representation.
See specs for product details.
Relay; E-Mech; DPDT; 15A; Ctrl-V 120AC; Vol-Rtg 277AC; 8 Pin; KUMP-11A18-120
Manufacturer #: KUMP-11A18-120
Allied Stock #: 70199209

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$17.79 (Each)
1 $17.79
10 $16.17
100 $15.34
500 $14.12
1000 $13.08
Availability

11 can ship immediately.

24 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : KUMP-11A18-120
Coil Resistance : 1700 Ohms
Contact Form : DPDT
Current Rating : 15 A
Dimensions : 1.532" L x 1.406" W x 1.907" H
Function : General Purpose
Material, Contact : Silver Cadmium Oxide
Mounting Type : Socket
Number of Pins : 8
Product Header : KU Series Enclosed AC Relays
Relay Type : Electromechanical Relay
Series : KUMP Series
Standards : UL ; CSA
Termination : QC Tabs
Voltage Rating : 277 VAC
Voltage, Control : 120 VAC ; 110/115/120/125 VAC

Overview

General Purpose, 15 A , 120 VAC Voltage Rating, Industrial Relay

KUMP Series relays offer higher current ratings than those available in the KUP series but relay dimensions, wiring diagrams and operating characteristics are the same. Relay types ending with "18" mount in the same sockets as the KUP series relays.

  • Contact Current Rating: 15 Amps
  • UL File E22575
  • CSA File LR15734

  • Product Added to Cart
    TE Connectivity
    Relay; E-Mech; DPDT; 15A; Ctrl-V 120AC; Vol-Rtg 277AC; 8 Pin; KUMP-11A18-120
    Allied Stock #: 70199209
    Mfr's Part #: KUMP-11A18-120
    $17.790 Each
    Quantity added: