TE Connectivity KUHP-5AT1-120

Image may be a representation.
See specs for product details.
Relay; E-Mech; Power; SPDT; Cur-Rtg 30A; Ctrl-V 120AC; Vol-Rtg 120/240AC; 9 Pin
Mfr. Part#: KUHP-5AT1-120
Allied Stock#: 70199200

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$31.260 (Each)
1 $31.260
Availability

4 can ship immediately.

25 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 8-1393114-1
Contact Form : SPDT
Current Rating : 30 A
Dielectric Rating : 3750 V (RMS) Contacts and Coil
Function : General Purpose
Material, Contact : Silver⁄Silver-Cadmium Oxide
Mounting Type : Panel Mount
Number of Pins : 9
Product Header : KUHP Series Enclosed AC Relays
Relay Type : Electromechanical Relay
Series : KUHP Series
Standards : UL ; CSA ; VDE
Termination : QC Tabs
Voltage Rating : 240 VAC
Voltage, Control : 120 VAC ; 110/115/120/125 VAC

Overview

Continuous Duty Cycle, KUHP Series 30 A Power Relay

KUHP Series relays are an extension of the KUP product line, offering 30 amp switching capability in a 1 Form C (SPDT) configuration and 20 amp switching capability in a 2 Form C (DPDT) configuration. This relay has been designed to meet the requirements of international regulatory agencies such as BSI and VDE for many applications. Enclosed KUHP relays are equipped with slotted flanges for bracket mounting to a chassis. Termination to this relay is normally facilitated by 0.250" (6.35 mm) push-on terminals or by solder connection. Contact material for the KUHP is silver-cadmium oxide.

Product Added to Cart
TE Connectivity
Relay; E-Mech; Power; SPDT; Cur-Rtg 30A; Ctrl-V 120AC; Vol-Rtg 120/240AC; 9 Pin
Allied Stock #: 70199200
Mfr's Part #: KUHP-5AT1-120
$31.260 Each
Quantity added: