TE Connectivity KHU-17D12-24

Image may be a representation.
See specs for product details.
RELAY; MONOSTABLE MAGNETIC COIL SYSTEM; 5 A; 4 FORM C; 4PDT; 4 C/O
Mfr. Part#: KHU-17D12-24
Allied Stock#: 70198858

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$25.960 (Each)
50 $25.960
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Alternate Mfr Part Number : 4-1393123-8
Contact Form : 4PDT
Current Rating : 5 A
Function : General Purpose
Relay Type : Electromechanical Relay
Series : KHU Series
Voltage, Control : 24 VDC

Overview

KHA Series Relay
KHA Series Panel Plug-in Relay from TE Connectivity. KHA relays are manufactured using automated techniques to provide dependable, low cost switching in a package only slightly larger than a cubic inch. KHA has smoke-gray polycarbonate dust cover. UL Recognized. All fit KH Series sockets.Typical applications include lifts, pumps and robotics.

Product Added to Cart
TE Connectivity
RELAY; MONOSTABLE MAGNETIC COIL SYSTEM; 5 A; 4 FORM C; 4PDT; 4 C/O
Allied Stock #: 70198858
Mfr's Part #: KHU-17D12-24
$25.960 Each
Quantity added: