TE Connectivity JJNHWUG200NOPMRTR

Image may be a representation.
See specs for product details.
DET SW5.7X4.0X2.0 GW HORZ.(WDG) NO AG RL; 2331329-1
Manufacturer #: JJNHWUG200NOPMRTR
Allied Stock #: 71271234

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$0.60 (Each)
1200 $0.60
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1200

Multiples Of: 1200

Specifications

Actuator Type : Plunger
Color, Actuator : Black
Configuration : Single Pole - Single Throw
Contact Current Rating : 100 mA
Contact Plating : Silver
Material, Actuator : Thermoplastic
Material, Contact : Phosphor Bronze
Mounting Orientation : Right Angle
Mounting Type : Surface Mount
Series : ALCOSWITCH JJ Series
Voltage Rating : 12 VDC

Overview

TE Connectivity’s JJ Series Detector Switches, suitable for a wide variety of applications given their several presentations ranging from horizontal or vertical actuated options as well as Gull-winged, J-Leaded and through-hole mounting possibilities.

Product Added to Cart
TE Connectivity
DET SW5.7X4.0X2.0 GW HORZ.(WDG) NO AG RL; 2331329-1
Allied Stock #: 71271234
Mfr's Part #: JJNHWUG200NOPMRTR
$0.600 Each
Quantity added: