TE Connectivity HFW1230K06M

Image may be a representation.
See specs for product details.
RELAY; HIGH PERFORM; 26.5VDC; 2 FORM C; DPDT; 2 C/O; 2A; CHASSIS MOUNT; M39016/6-105M
Mfr. Part#: HFW1230K06M
Allied Stock#: 70132209
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$74.72 (Each)
10 $74.72
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Alternate Mfr Part Number : 3-1617033-0
Contact Form : DPDT
Current Rating : 2 A
Function : Military/Aerospace
Mounting Type : Through Hole
Relay Type : Electromechanical Relay
Series : Military MIL-R-39016/6 HFW CII Series
Termination : PCB
Voltage Rating : 26.5 VDC
Voltage, Control : 26.5 VDC

Overview

HFW Series Relay
Military / Aerospace half size high performance relay. The HFW series relays from TE Connectivity are hermetically sealed and switch up to 5 amps.

Product Added to Cart
TE Connectivity
RELAY; HIGH PERFORM; 26.5VDC; 2 FORM C; DPDT; 2 C/O; 2A; CHASSIS MOUNT; M39016/6-105M
Allied Stock #: 70132209
Mfr's Part #: HFW1230K06M
$74.720 Each
Quantity added: