TE Connectivity HFW1201K45

Image may be a representation.
See specs for product details.
RELAY; HALF-SIZE; CRYSTAL CAN; 26.5VDC; 2A; DPDT; M39016/6-109L
Manufacturer #: HFW1201K45
Allied Stock #: 70158683
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$81.41 (Each)
10 $81.41
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Contact Form : DPDT
Current Rating : 2 A
Function : Military/Aerospace
Mounting Type : Through Hole
Relay Type : Electromechanical Relay
Series : Military MIL-R-39016/6 HFW CII Series
Termination : PCB
Voltage Rating : 26.5 VDC
Voltage, Control : 26.5 VDC

Overview

HFW Series Relay
Military / Aerospace half size high performance relay. The HFW series relays from TE Connectivity are hermetically sealed and switch up to 5 amps.

Product Added to Cart
TE Connectivity
RELAY; HALF-SIZE; CRYSTAL CAN; 26.5VDC; 2A; DPDT; M39016/6-109L
Allied Stock #: 70158683
Mfr's Part #: HFW1201K45
$81.410 Each
Quantity added: