TE Connectivity HFW1201G01P

Image may be a representation.
See specs for product details.
RELAY; HIGH PERFORM; 12VDC; 2 FORM C; DPDT; 2 C/O; 2A; PC BOARD; M39016/6-116P
Manufacturer #: HFW1201G01P
Allied Stock #: 70132207
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$82.50 (Each)
10 $82.50
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Alternate Mfr Part Number : 2-1617030-8
Contact Form : DPDT
Current Rating : 2 A
Function : Military/Aerospace
Mounting Type : Through Hole
Relay Type : Electromechanical Relay
Series : Military MIL-R-39016/6 HFW CII Series
Termination : PCB
Voltage Rating : 12 VDC
Voltage, Control : 12 VDC

Overview

HFW Series Relay
Military / Aerospace half size high performance relay. The HFW series relays from TE Connectivity are hermetically sealed and switch up to 5 amps.

Product Added to Cart
TE Connectivity
RELAY; HIGH PERFORM; 12VDC; 2 FORM C; DPDT; 2 C/O; 2A; PC BOARD; M39016/6-116P
Allied Stock #: 70132207
Mfr's Part #: HFW1201G01P
$82.500 Each
Quantity added: