TE Connectivity HFW1131K04

Image may be a representation.
See specs for product details.
RELAY; HALF-SIZE; CRYSTAL CAN; 26.5VDC; 2A; DPDT; M39016/6-107L
Mfr. Part#: HFW1131K04
Allied Stock#: 70158705
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$74.72 (Each)
10 $74.72
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Contact Form : DPDT
Current Rating : 2 A
Function : Military/Aerospace
Mounting Type : Panel Mount
Number of Pins : 8
Relay Type : Electromechanical Relay
Series : HFW Series
Termination : Solder Hook
Voltage, Control : 26.5 VDC

Overview

GP Series Relays

GP series relays are a non-latching control relay with an AGASTAT (a special contact operating mechanism) it is able to increase current capacity and vibration tolerance.

Product Added to Cart
TE Connectivity
RELAY; HALF-SIZE; CRYSTAL CAN; 26.5VDC; 2A; DPDT; M39016/6-107L
Allied Stock #: 70158705
Mfr's Part #: HFW1131K04
$74.720 Each
Quantity added: