Location: 
All Products
TE Connectivity Heavy Duty Connectors
A Connectivity Solution for Harsh Environments
With the Heavy Duty Connector (HDC), TE Connectivity (TE) enables a connectivity solution for harsh environments. With an Ingress Protection rating of up to IP69K, and with 1,000 hours of corrosion resistance approved testing, long-lasting performance is ensured. This results in longer machine uptime, quick installation, and protection against environmental hazards including water, dust, chemicals, temperature, vibration, mechanical shock, and high pressure.

Due to its modular design, heavy duty connectors can also help to reduce space requirements in applications, providing highly customizable solutions. By combining products from TE’s portfolio of cable fittings, hoods, contacts, male or female inserts, and housings, HDC can be assembled to almost any configuration for heavy duty applications.

Features
  • Long-Lasting Performance with 1,000 Hours Salt Spray Corrosion Testing Approval
  • Reliable Performance in the Most Demanding Operating and Environmental Conditions
  • Custom Configuration, Modular Inserts, and a Variety of Housing Offerings Available
  • Reduces Supply Chain Risks with a Portfolio of Industry-Standardized Interfaces
  • 5-200 A Rated Inserts
  • IP69K-Rated
PDF Learn More >>
 
  View All TE Heavy Duty Connectors >>
Stock No. Mfr.'s Part # Description Availability Price(USD)
70772417 T1010033100-000 H3A-KDB; Hood; Accessory; DieCastAlum; 24mm(L); 24mm(W); Housing 119 $4.20
70772418 T1210100125-000 H10B-TS-M25; Hood; Accessory; DieCastAlum; 73mm(L); 43mm(W); Side Entry 36 $6.59
70772419 T1210160125-000 H16B-TS-M25; angled hood; metal; M25 cable entry; sibas 36 $11.42
70772920 T1220100125-000 H10B-TS-M25; Hood; Accessory; DieCastAlum; 73mm(L); 43mm(W); Top Entry 40 $7.07
70772921 T1220160125-000 H16B-TG-M25 33 $7.54
70772922 T1230240132-000 H24B-TSH-M32; Hood; Accessory; DieCastAlum; 120mm(L); 43mm(W); 76mm(H); Side Entry 28 $10.53
70772923 T1240240132-000 H24B-TGH-M32; straight hood high constr; metal; M32 cable entry; sibas 28 $9.97
70772924 T1310060125-000 H6B-TS-M25; Hood; Accessory; DieCastAlum; 60mm(L); 43mm(W); Side Entry 38 $6.29